Fränkische 25996020 Fasteners Black plastic end cap Halogen-Free 1piece

MPN
25996020
EAN-13
4013960191004
Order Code
09-1633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

The Fränkische Rohrwerke 25996020 fastener is a black protective cable jacket designed for securing cables. It provides UV protection, making it suitable for outdoor use. Typically used in electrical installations, it ensures cable durability and safety.
Type End cap
Colour Black
Length n/a
Material Plastic
Internal Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot