Fränkische 25995025 Plastic end cap Polyolefin Grey Edge Protection

MPN
25995025
EAN-13
4013960181401
Order Code
09-1629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.646
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 612 in stock

Fränkische Rohrwerke manufactures the grey coloured protective cable jacket known as E-Ku-E 25, designed for securing and organising cables. It is a fastener, typically used to ensure safety and reduce clutter in electric installations. This versatile piece is essential for maintaining tidy and efficient cable management in various settings.
Type End cap
Colour Grey
Length n/a
Material Plastic
Internal Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot