Fränkische 25975025 Sealing Plug Windproof TPE Easy Retrofit Dark Grey

MPN
25975025
EAN-13
4013960266887
Order Code
09-1626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Fränkische Rohrwerke manufactures the 25975025 fasteners, which are dark grey and designed for securing protective cable jackets. This product typically ensures a stable installation of cabling systems in various environments, reducing wear and tear. Ideal for use in electrical and industrial applications, it provides reliable protection for cables.
Type Plug
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot