Franken VO-7 planner month white magnet 98 cm x 96 cm

Order Code:

18-9484

Brand: Franken MPN: VO-7 EAN-13: 4016946061223
Qty Was Unit Price (Ex VAT)
1+ £79.55 £71.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 07/05/2026

Franken VO-7 is a versatile month planner featuring a white magnetic surface, measuring 98 cm by 96 cm, specifically designed for effective time management and organisational tasks. This monthly calendar is ideal for engineers and professionals who require a structured approach to project coordination, allowing for clear visual scheduling and time allocation. The durable magnetic surface provides a robust solution for attaching notes or reminders, making it an essential tool for controlling workflow in engineering environments. The planners ample surface area enables detailed planning annotations, fostering enhanced communication and collaboration within technical teams. Suitable for both industrial and office settings, this planner supports meticulous project management and task allocation.
Type Planner
Paper Size A4
Colour White
Frame Material Aluminium/PVC
Height 96cm
Product Type Month planner
Width 98cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot