Franken BS0703 Picture frame Paper size: A2 45 x 62.4 x 1.2 cm Silver

MPN
BS0703
Brand
Franken
EAN-13
4016946188531
Order Code
20-9814
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.04 £23.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 28/10/2026

Photos of frame 25 mm. Material and color of the frame: Aluminum, silver. Door type: clamp profile technology. Type Type: Anti-reflex protection film. For DIN A2. Attachment: screws and plugs. Size (W x H x D): 45 x 62.4 x 1.2 cm. Color/Surface: transparent. Type of packaging and content: cardboard box with 1 piece.
Type Picture frame
Paper Size A2
Colour Silver

Reviews

Be the first to submit a review

Trustpilot