Foscam V8EP IP CCTV Camera 8MP PoE 3840x2160p Weatherproof Black

MPN
V8EP (black)
Brand
Foscam
EAN-13
6954836040256
Order Code
09-1589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Foscam V8EP (black) is a LAN IP CCTV camera with a resolution of 3840 x 2160 pixels. It features Wi-Fi connectivity and enhanced network capabilities, making it ideal for monitoring homes or businesses. This IP camera is perfect for both indoor and outdoor surveillance setups.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers 1.6
Focal Length 4,3mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 342g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot