Foscam SD8EP CCTV Camera 8MP 4K HDR PTZ 4x Zoom Night Vision Alexa

MPN
SD8EP (black)
Brand
Foscam
EAN-13
6954836079027
Order Code
09-1577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £239.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Foscam SD8EP (black) LAN IP CCTV camera offers 3840 x 2160 p resolution for clear surveillance footage. This network IP camera is designed for robust security monitoring and is ideal for both home and business environments. Its advanced features include remote viewing and versatile connectivity options.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour Black
Depth 95mm
Dimensions (W x H x D) 119 x 172 x 95 mm
F-numbers F1.6-3.1
Focal Length 3,3 - 10,2mm
Height 172mm
IR range (max.) 50m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 95.5°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 1050g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot