Fortex S1-01 SMT Manual PCB Solder Paste Stencil Printer

MPN
S1-01
Brand
Fortex
Order Code
34-0859
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1530.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

This compact desk top printer is very convenient and can be used either with polymer or metal stencils. The mechanical quick release frame for frameless stencils will help you save on costs for framing. Suitable for single sided as well as double sided pcb's. Easy to clean during printing process.

Can be used for Solderpaste printing as well as red glue printing Professional squeegee and tools included. Dimensions 370 x 240 x 110mm Maximum Stencil Size 190 x 270mm Max PCB Size 180 x 240mm Shipping Dimensions 48 x 32 x 15cm Shipping Weight 8Kg


Type Stencil Printer

Reviews

Be the first to submit a review

Trustpilot