Fortex LV204 Ultra Violet UV Exposure Unit Light Box 356 x 260mm Exposure Area

MPN
LV204
Brand
Fortex
Order Code
34-0846
Country of Origin
United Kingdom

No longer stocked


The Fortex LV204 Ultra Violet (UV) Exposure Unit is a high quality British built unit designed to expose rigid materials.

The UV tubes are in the base of the unit, which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Constructed from Steel each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area.

The LV204 controls consist of a 0-999 Seconds digital timer that is set via touch keypad, with a 7 segment LED display. The set time counts down during exposure and then flashes to indicate that the exposure is complete. On power up the UV exposure unit runs through an automatic cycle to warm the UV tubes up to give consistent exposure times.
UVA Tubes have a peak emission of 360 – 400 nm

This UV exposure unit is used in many industries including:

  • Production of Photo Resist Printed Circuit Board PCBs
  • Hot Foil Polymer Plates
  • Letterpress Polymer Plates
  • Cyanotype Printing and Argyrotype
  • Printmaking
  • Lino Etch
  • Intaglio
  • Pad Printing Plates (Clichés)
  • Sandblasting Stencils
  • Glass etching Stencils
  • Rubber Stamps, etc.

  • Exposure Area: 260 x 365mm (10.25″ x 14″)
  • 4 x 15W Actinic Fluorescent UV tubes
  • Glass plate with high UV transparency for UV-A transmission
  • Electronic ballast with no stroboscopic effect and no flicker
  • Constant and even pressure from cellular film in lid and glass plate
  • All metal construction with Steel case
  • Peak wavelength 365nm
  • Power 4.5mW/cm² with even and high intensity illumination faciltated by high quality reflector
  • Mains on/off switch and indicator
  • Mains cable and 13A plug IEC input
  • Fortex type LV204

Note: These UV exposure units are designed to expose rigid materials.
To expose UV sensitive flexible material we recommend the vacuum UV units.


Type UV Exposure Unit, Light Box
Exposure Area 356 x 260mm
Power Rating 70W
Supply Voltage 220-240V AC 50/60Hz
Weight 11kg

Trustpilot