ForgeFix TechFast Masonry Screw TORX® Compatible Hex 6.3 x 45mm (Box 100)

MPN
TFMSHT6345
Brand
ForgeFix
EAN-13
5028485196389
Order Code
96-1218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ForgeFix TechFast Masonry Hex Screw is a self-tapping, no stress alternative to plastic plugs. With an easy 2-step installation: drill a hole in substrate and screw in with a power tool. These screws have an 8mm Hex head with TORX® compatible recess.

Protected by an Elementech coating, fire and corrosion resistant. Salt spray tested to 1,000 hours. Complies with EU Safety, Health and Environmental requirements.

Supplied with a T27 Impact Bit.

Specification:

Size: 6.3 x 45mm
Head Type: 8mm Hex
Pack Quantity: Box of 100


Type Screw

Reviews

Be the first to submit a review

Trustpilot