ForgeFix TechFast Hex Head Roof Screw Self-Drill Light Section 5.5x38mm Pack 100

MPN
TFHL5538
Brand
ForgeFix
EAN-13
5028485100355
Order Code
96-1012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix TechFast Hex Head Roofing Screws are designed for fixing cladding and sheet steel to light section steel purlins of between 1.2mm and 3.6mm.

The screws have a hex head, are self-drilling and have a rubber washer which expands under pressure to form a permanent weather seal. They are zinc plated and have an 'Elementech' coating for superior corrosion resistance, which has been salt spray tested to 1,000 hours.

The TFHL5538 TechFast Hex Head Roofing Screws have the following specifications:

Size: 5.5 x 38mm.
Pack quantity: 100.


Type Hex
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot