ForgeFix SPEDS4575GT Spectre Adv Deck PZCompatible Screw CSK Grn 4.5x75mmTub1000

MPN
SPEDS4575GT
Brand
ForgeFix
EAN-13
5028485241447
Order Code
97-9676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Spectre™ Advanced Deck & Outdoor Screws feature a countersunk, pozidrive compatible, recessed head. They have a green coated finish for excellent resistance to corrosion.

These screws have a sawtooth thread, to prevent splitting, reamer to prevent jacking, and are also surface hardened with a quick start type 17 slash point.

Specifications:

Size: 4.5 x 75mm.

Pack Quality: Tub 1000.


Drive Type Pozidriv
Thread Size 4.5mm
Length 75mm

Reviews

Be the first to submit a review

Trustpilot