ForgeFix SPE580YT Spectre™ PZ Compatible Wood Screw CSK ZYP 5.0 x 80mm Tub 400

MPN
SPE580YT
Brand
ForgeFix
EAN-13
5028485243007
Order Code
97-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Spectre™ by Forgefix, incorporates a long list of advanced screw features, often only found in premium screws, into what we've named advanced multi-purpose wood screws.

They feature a countersunk, pozidrive compatible, recessed head. Fully threaded, up to 50mm, with a sawtooth thread, to prevent splitting, and reamer to prevent jacking (50mm and above). They are also surface hardened with a quick start type 17 slash point.

Specification:

Size: 5.0 x 80mm.
Thread: Fully threaded.
Pack Quantity: Tub of 400.


Drive Type Pozidriv
Thread Size 5mm

Reviews

Be the first to submit a review

Trustpilot