ForgeFix SPE550BL Spectre™ PZ Compatible Advance Multi-purpose Screw 5.0x50mm

MPN
SPE550BL
Brand
ForgeFix
EAN-13
5028485253617
Order Code
68-6110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.76 £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Forgefix Spectre™ Advance Multi-purpose Wood Screws feature a countersunk, Pozidrive compatible, recessed head. Fully threaded, up to 50mm, with a sawtooth thread, to prevent splitting and reamer to prevent jacking (50mm and above). They are also surface hardened with a quick start type 17 slash point. The screws have a black coated finish for excellent resistance to corrosion. 

Spectre™ by Forgefix incorporates a long list of advanced screw features, often only found in premium screws, into what we've named advanced multi-purpose wood screws.

CE approved for use in load-bearing timber construction.


Type Wood Screws
Drive Type Pozidriv
Thread Size 5mm

Reviews

Be the first to submit a review

Trustpilot