ForgeFix OPMPS1200Y Organiser Pro Multi-Purpose Wood Screw Kit, 1200 Piece

MPN
OPMPS1200Y
Brand
ForgeFix
EAN-13
5028485236276
Order Code
97-9634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ForgeFix Organiser Pro 1200 Multi-Purpose Wood Screw Kit contains a selection of the most popular sizes. Each wood screw has a zinc yellow passivated coating for increased corrosion resistance. They also have a deep head recess for a firmer positive drive, as well as fast and easy insertion.

Supplied in an organiser case with removable cups.

Contains:

75 x Multi-Purpose Wood Screws 3.5 x 20mm
75 x Multi-Purpose Wood Screws 3.5 x 25mm
75 x Multi-Purpose Wood Screws 3.5 x 40mm
75 x Multi-Purpose Wood Screws 3.5 x 50mm
75 x Multi-Purpose Wood Screws 4.0 x 20mm
75 x Multi-Purpose Wood Screws 4.0 x 25mm
150 x Multi-Purpose Wood Screws 4.0 x 30mm
150 x Multi-Purpose Wood Screws 4.0 x 40mm
100 x Multi-Purpose Wood Screws 4.0 x 50mm
100 x Multi-Purpose Wood Screws 4.0 x 70mm
50 x Multi-Purpose Wood Screws 5.0 x 50mm
50 x Multi-Purpose Wood Screws 5.0 x 70mm
50 x Multi-Purpose Wood Screws 5.0 x 80mm
50 x Multi-Purpose Wood Screws 5.0 x 90mm
50 x Multi-Purpose Wood Screws 5.0 x 100mm


Thread Size Various
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot