ForgeFix MPS450YT MultiPurpose Pozi Compatible Screw CSK ST ZYP 4.0x50mm Tub900

MPN
MPS450YT
Brand
ForgeFix
EAN-13
5028485243625
Order Code
97-9636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

These Forgefix, Multi-Purpose Pozi Compatible Screws feature a countersunk, pozidrive compatible, recessed head. They have a zinc yellow passivated finish offering more corrosion resistance than zinc plated products, thanks to an additional passivation process.

They offer quick and easy insertion due to an extra deep insert bit recess, enabling a firmer, more positive drive. The single thread, and special wax coating, increase speed and ease of insertion. The single thread design also provides increased holding power, particularly when used with particle boards like MDF.

Specifications:

Size: 4.0 x 50mm.

Pack Quantity: Tub 900.


Drive Type Pozidriv
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot