ForgeFix FPKMPS530Y Multi-Purpose Pozi Screw CSK ST ZYP 5.0 x 30mm ForgePack 10

MPN
FPKMPS530Y
Brand
ForgeFix
EAN-13
5028485258476
Order Code
68-5559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix, Multi-Purpose Pozi Compatible Screws feature a countersunk, pozidrive compatible, recessed head. They have a zinc yellow passivated finish offering more corrosion resistance than zinc plated products, thanks to an additional passivation process.

They offer quick and easy insertion due to an extra deep insert bit recess, enabling a firmer, more positive drive. The single thread, and special wax coating, increase speed and ease of insertion. The single thread design also provides increased holding power, particularly when used with particle boards like MDF.

The Forgefix screws are highly versatile and immensely popular, these single thread screws are perfect for a whole host of fixing needs, and are ideal for fixing into a range of substrates including softwoods, hardwoods, chipboards and fibreboards.

They are suitable for numerous ironmongery, joinery, electrical and plumbing applications.

Supplied in a handy ForgePack.


Type Multi-Purpose Screws
Drive Type Pozidriv
Thread Size 5mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot