ForgeFix ForgeFast Torx® Compatible Wood Screw Organiser Pro 1000 Piece

MPN
OPFFT1000Y
Brand
ForgeFix
EAN-13
5028485146643
Order Code
96-0744
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This ForgeFix ForgeFast Torx® Compatible Wood Screw Organiser contains a selection of the most popular sizes. With a universally accepted, Torx® compatible drive. Their recessed ribs provide improved countersinking and reduced surface dust, and their reinforced countersunk necks improve holding power.

The patented drill and drive thread reduce splitting of the timber, reduced 'jacking' and spinning of joined timber, increased pull-out and a firmer fix. A sharp point provides faster bite and is capable of piercing 0.8mm steel.

With an 'Elementech 400' coating providing an anti-corrosive metal finish which lasts up to 6 times longer than standard zinc coatings. The coating is environmentally friendly and does not contain Cr6+. It is Salt Spray tested to 400 hours.

Contains:

150 x ForgeFast Torx® Compatible Wood Screws ZY 3.5 x 16mm.
100 x ForgeFast Torx® Compatible Wood Screws ZY 3.5 x 25mm.
180 x ForgeFast Torx® Compatible Wood Screws ZY 3.5 x 30mm.
130 x ForgeFast Torx® Compatible Wood Screws ZY 4.0 x 25mm.
140 x ForgeFast Torx® Compatible Wood Screws ZY 4.0 x 30mm.
100 x ForgeFast Torx® Compatible Wood Screws ZY 4.0 x 40mm.
80 x ForgeFast Torx® Compatible Wood Screws ZY 4.0 x 50mm.
55 x ForgeFast Torx® Compatible Wood Screws ZY 5.0 x 50mm.
65 x ForgeFast Torx® Compatible Wood Screws ZY 5.0 x 80mm.


Type Torx
Thread Size Various
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot