ForgeFix ForgeFast TORX® Compatible Flooring Tongue Groove Screw 3.5x45mm Box200

MPN
FFTF3545YT
Brand
ForgeFix
EAN-13
5028485187417
Order Code
96-0727
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.52 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ForgeFast Elite Performance Tongue & Groove Flooring Screw is specifically designed to fix tongue and groove floorboards to timber flooring joists. The design ensures no damage is caused when fixed through the tongue. The reduced head with under head ribs is designed for self-countersinking allowing a very flush fit with the next board. The anti-split, fast start thread engages quickly to form a rapid pick-up at the start of insertion.

Reduced drive torque and no pre-drilling mean quick installations, whilst the fix remains firm with improved pull-out. Double cutting point reduces splitting and drive time, capable of penetrating 0.8mm steel.

A firmer fix with reduced drive torque and improved pull-out provided by a serrated cutting thread. Improved holding power from reinforced countersunk neck. Concealed countersinking from reduced ribbed head. TORX® compatible insert for higher transmission of power. CE approved for use in load-bearing timber construction. Molecular lubrication. Elementech 400 surface coating provides corrosion resistance. Salt spray tested to 400 hours. A Non-Cr, Cr3+, yellow/zinc plated surface is environmentally friendly. Lasts 6 times longer than standard zinc screw protective coating. Suitable for interior use.


Type Torx
Thread Size 3.5mm
Material Zinc plated

Reviews

Be the first to submit a review

Trustpilot