ForgeFix FFBPZ425C ForgeFast Pozidriv Compatible Impact Bit PZ4 x 25mm (Card 2)

MPN
FFBPZ425C
Brand
ForgeFix
EAN-13
5028485218449
Order Code
96-0711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

ForgeFix ForgeFast Pozi Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

2 x ForgeFix ForgeFast Pozidriv Compatible Impact Bits PZ4 x 25mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ4
Head Type Pozidriv
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot