ForgeFix FFBITSETP1225 ForgeFast Pozidriv Compatible Impact Bit Set, 12 Piece

Order Code:

96-0695

Brand: ForgeFix MPN: FFBITSETP1225 EAN-13: 5028485219576
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This ForgeFix 12 Piece ForgeFast Impact Bit Set contains a selection of ForgeFast Pozidriv Compatible Impact Bits with a 1/4in hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage. Supplied in a handy carry case with the following:

11 x 25mm Pozidriv Compatible Impact Bits: PZ1(x2), PZ2(x6) and PZ3(x3).
1 x Bit Holder 60mm.

Finish: Black Phosphate


Type Screwdriver Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot