ForgeFix Baypole Self-Drill Screw Phillips Wafer Head ZP 4.8 x 60mm Box 100

MPN
100BPS4860ZP
Brand
ForgeFix
EAN-13
5028485097792
Order Code
96-0568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These ForgeFix Phillips Baypole Screws with wafer head are specifically designed for joining PVCu sections, particularly in bay windows. The nails have a self-drill tip and are zinc plated for increased corrosion resistance and durability. The wafer head distributes the load under the screw head, offering a firm positive fixing in a similar way to that of a washer.

APPLICATION:
The large wafer head distributes the load on numerous types of PVCu sections requiring joining.

Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

The Phillips screw has four simple tapered slots. It is designed so that a Phillips tip screwdriver can turn a Phillips screw with increasing torque. When the torque gets too strong for the tip, the screwdriver tip winds itself out of the screw thus preventing over-tightening and or damage to the screw head.

A self-drilling screw is similar to a sheet metal screw, but it has a drill-shaped point to cut through the substrate to eliminate the need for drilling a pilot hole. Designed for use in soft steel or other metals.

Head: Wafer Head
Finish: Zinc Plated
Size: 4.8 x 60mm
Pack: Box 100


Type Screw

Reviews

Be the first to submit a review

Trustpilot