ForgeFix 500NLCC65B Cut Clasp Nail Bright 65mm Bag Weight 500g

Image Representative of Range

ForgeFix 500NLCC65B Cut Clasp Nail Bright 65mm Bag Weight 500g

MPN
500NLCC65B
Brand
ForgeFix
EAN-13
5028485872078
Order Code
84-7216
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 65mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Forgefix Cut Clasp Nails are specially designed for fitting floorboards. They are sometimes knowns as square nails, due to their rectangular shank shape. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.


Type Cut clasp nail
Length 65mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot