ForgeFix Cut Clasp Nail Bright

ForgeFix Brand: ForgeFix

These Forgefix Cut Clasp Nails are specially designed for fitting floorboards. They are sometimes knowns as square nails, due to their rectangular shank shape.;The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

Description Image Product Buy Pricing (Ex VAT) Length Type Material Finish Number of Pieces Weight
ForgeFix 500NLCC50B Cut Clasp Nail Bright 50mm Bag Weight 500g
ForgeFix 500NLCC50B Cut Clasp Nail Bright 50mm Bag Weight 500g
Standard range
Order code: 84-7214
MPN: 500NLCC50B

Despatched within 2 working days - 20 in stock
1+ £7.28
Price per unit Ex VAT
50mm Cut clasp nail Mild Steel Bright Sold by weight 0.5kg
ForgeFix 500NLCC65B Cut Clasp Nail Bright 65mm Bag Weight 500g
ForgeFix 500NLCC65B Cut Clasp Nail Bright 65mm Bag Weight 500g
Standard range
Order code: 84-7216
MPN: 500NLCC65B

Despatched within 2 working days - 50 in stock
1+ £7.28
Price per unit Ex VAT
65mm Cut clasp nail Mild Steel Bright Sold by weight 0.5kg

Trustpilot