ForgeFix 250NLRH75B Round Head Nail Bright Finish 75mm Bag of 250g

MPN
250NLRH75B
Brand
ForgeFix
EAN-13
5028485096634
Order Code
96-1027
Country of Origin
China
  • Quickly find another product in this range by Length:

    25mm 50mm 75mm 100mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

APPLICATION:
These nails are the most popular type of nail, used in many joinery and construction applications.

Round Head Nail Bright Finish 75mm Bag of 250g


Type Nails
Length 75mm
Material Mild Steel

Reviews

Be the first to submit a review

Trustpilot