Round Head Nail Bright Finish 100mm Bag of 250g

ForgeFix Brand: ForgeFix

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

APPLICATION:
These nails are the most popular type of nail, used in many joinery and construction applications.

Round Head Nail Bright Finish 100mm Bag of 250g

Description Image Product Buy Pricing (Ex VAT) Length Type Material
ForgeFix 250NLRH100B Round Head Nail Bright Finish 100mm Bag of 250g
ForgeFix 250NLRH100B Round Head Nail Bright Finish 100mm Bag of 250g
Extended range
Order code: 96-1024
MPN: 250NLRH100B

Available to back orderPlease contact us for lead time
1+ £2.60
Price per unit Ex VAT
100mm Nails Mild Steel
ForgeFix 250NLRH25B Round Head Nail Bright Finish 25mm Bag of 250g
ForgeFix 250NLRH25B Round Head Nail Bright Finish 25mm Bag of 250g
Extended range
Order code: 96-1025
MPN: 250NLRH25B

Available to back orderPlease contact us for lead time
1+ £2.60
Price per unit Ex VAT
25mm Nails Mild Steel
ForgeFix 250NLRH50B Round Head Nail Bright Finish 50mm Bag of 250g
ForgeFix 250NLRH50B Round Head Nail Bright Finish 50mm Bag of 250g
Standard range
Order code: 96-1026
MPN: 250NLRH50B

Despatched within 4 working days - 20 in stock
1+ £2.60
Price per unit Ex VAT
50mm Nails Mild Steel
ForgeFix 250NLRH75B Round Head Nail Bright Finish 75mm Bag of 250g
ForgeFix 250NLRH75B Round Head Nail Bright Finish 75mm Bag of 250g
Extended range
Order code: 96-1027
MPN: 250NLRH75B

Available to back orderPlease contact us for lead time
1+ £2.60
Price per unit Ex VAT
75mm Nails Mild Steel

Trustpilot