ForgeFix 250NLOH30B Oval Lost Head Nail Bright Finish 30mm Bag Weight 250g

MPN
250NLOH30B
Brand
ForgeFix
EAN-13
5028485096351
Order Code
96-0974
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm 50mm 75mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Forgefix Oval Lost Head Nails are versatile and ideal for use in general joinery. The nail head virtually disappears when punched below the timber surface, making them ideal for decorative type applications. The shape of the nail helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish.

APPLICATION:
General cross section of joinery applications. By aligning the nail with the wood grain, splitting is reduced.

Oval Lost Head Nail Bright Finish 30mm Bag Weight 250g


Type Nails
Length 30mm
Material Mild Steel

Reviews

Be the first to submit a review

Trustpilot