ForgeFix 250NLF20GB Felt Nail Galvanised 20mm Bag Weight 250g

MPN
250NLF20GB
Brand
ForgeFix
EAN-13
5028485096498
Order Code
96-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Felt Nails have a large head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing.

The nails are galvanised for increased resistance to corrosion.
Suitable for roofing of all types.

APPLICATION:
Specifically used when roofing felt is being fitted to either shed or similar types of roofs.

Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.

Felt Nail Galvanised 20mm Bag Weight 250g


Type Nails
Length 20mm
Material Galvanised

Reviews

Be the first to submit a review

Trustpilot