ForgeFix 212NLPN40ZYP Plasterboard Nail ZYP 40mm Bag Weight 2.5kg

MPN
212NLPN40ZYP
Brand
ForgeFix
EAN-13
5028485024378
Order Code
84-8852
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Plasterboard nails are Zinc Yellow Passivated for corrosion resistance. They have indented shanks and countersunk heads, and can be used widely in many joinery applications. The shape of the nail makes them ideal for fixing plasterboard and cladding. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion. Countersunk heads are designed to fit flush with substrates to leave a smooth surface finish. The twin thread's main function is to enable an easy start when driving.


Type Plasterboard nail
Length 40mm
Material Galvanised
Finish Zinc yellow plated
Number of Pieces Sold by weight
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot