ForgeFix Plasterboard Nail ZYP

ForgeFix Brand: ForgeFix

These Forgefix Plasterboard nails are Zinc Yellow Passivated for corrosion resistance. They have indented shanks and countersunk heads, and can be used widely in many joinery applications.;APPLICATION;The shape of the nail makes them ideal for fixing plasterboard and cladding.;The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.;Countersunk heads are designed to fit flush with substrates to leave a smooth surface finish. The twin thread's main function is to enable an easy start when driving.

Description Image Product Buy Pricing (Ex VAT) Length Type Material Finish Number of Pieces Weight
ForgeFix 212NLPN30ZYP Plasterboard Nail ZYP 30mm Bag Weight 2.5kg
ForgeFix 212NLPN30ZYP Plasterboard Nail ZYP 30mm Bag Weight 2.5kg
Standard range
Order code: 84-8850
MPN: 212NLPN30ZYP

Despatched within 4 working days - 5 in stock
1+ £20.80
Price per unit Ex VAT
30mm Plasterboard nail Galvanised Zinc yellow plated Sold by weight 2.5kg
ForgeFix 212NLPN40ZYP Plasterboard Nail ZYP 40mm Bag Weight 2.5kg
ForgeFix 212NLPN40ZYP Plasterboard Nail ZYP 40mm Bag Weight 2.5kg
Standard range
Order code: 84-8852
MPN: 212NLPN40ZYP

Despatched within 2 working days - 20 in stock
1+ £20.80
Price per unit Ex VAT
40mm Plasterboard nail Galvanised Zinc yellow plated Sold by weight 2.5kg

Trustpilot