ForgeFix 10SE6514 Screw Eyes ZP 65mm x 14g (Bag of 10)

Image Representative of Range

ForgeFix 10SE6514 Screw Eyes ZP 65mm x 14g (Bag of 10)

MPN
10SE6514
Brand
ForgeFix
EAN-13
5028485031055
Order Code
84-9102
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Forgefix Screw Eyes are Zinc Plated for increased resistance to corrosion. They simply screw directly into timber and similar materials. Drilling a pilot hole is advisable. The screws are also suitable for use with all types of wall plugs. Screw Eyes are used to attach cables, wires and twine to numerous applications. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Screw eye
Thread Size 65 x 14
Quantity 10
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot