ForgeFix 10PB610 Masonry Anchor Bolt Projecting ZYP M6 x 10mm Bag 10

Image Representative of Range

ForgeFix 10PB610 Masonry Anchor Bolt Projecting ZYP M6 x 10mm Bag 10

MPN
10PB610
Brand
ForgeFix
EAN-13
5028485459088
Order Code
84-8360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Forgefix Masonry Anchor Projection Bolts have a Zinc Yellow Passivated finish for increased durability and resistance to corrosion. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four-way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Projection bolts offer easier fixture removal or repositioning due to the bolt remaining in the shield. Ideal for securing reinforcement wall plates, lighting supports, guy ropes and bracketry. Ensure the correct socket drive or spanner is used to ensure accurate installation. When sizing a Masonry Anchors it is most important to know the depth of the material that you are fixing. Eg: Size M610: The 'M6' is the thread size of the bolt. The '10' denotes the maximum thickness of material it will fix. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry anchor
Thread Size 6mm
Material Zinc yellow passivated
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot