ForgeFix 10HTB850 High Tensile Bolts 8.8 Grade Steel ZP M8 x 50mm Bag 10

Image Representative of Range

ForgeFix 10HTB850 High Tensile Bolts 8.8 Grade Steel ZP M8 x 50mm Bag 10

MPN
10HTB850
Brand
ForgeFix
EAN-13
5028485055990
Order Code
84-7922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £2.25 £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Forgefix High Tensile Hex Head Bolts are made from 8.8 grade steel. The bolts are part threaded and conform to DIN933 standards. The hexagonal head has been designed for use with spanners or sockets and offers maximum torque when used with these tools. For fastening together numerous types of material or to be fastened into pre-tapped holes. Widely used in many engineering applications. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity


Type Hex head bolt
Thread Size 8mm
Length 50mm
Material Zinc plated
Thread Length 50mm

Reviews

Be the first to submit a review

Trustpilot