ForgeFix 10CRSC Corrugated Roofing Screw Round Head Pozi ZP 4mm x 50mm Bag 10

MPN
10CRSC
Brand
ForgeFix
EAN-13
5028485064336
Order Code
84-7212
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

These Forgefix Pozidriv, round head Corrugated Roofing Screws are Zinc plated for increased corrosion resistance. They come complete with a specially designed plastic fold over cap to suit installation of corrugated roofing. The plastic cap has a large surface area to improve weather resistance. Screw size: 4.0 x 50mm (Pozi). Suitable for fixing corrugated sheeting to timber sub frames. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers. The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 450 to the slots for the driver. Round heads have a flat under head surface making the screw ideal for laying flat on sheet material of all types, reducing deformation.


Type Roofing screw
Thread Size 5mm
Length 50mm
Quantity 10
Size 4

Reviews

Be the first to submit a review

Trustpilot