ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.0 x 45mm Box 200

Image Representative of Range

ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 4.0 x 45mm Box 200

MPN
FFP445Y
Brand
ForgeFix
EAN-13
5028485145240
Order Code
84-6347
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 4 x 45mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in box of 200
  • Manufacturer's part FFP445Y
Type Pozi
Drive Type Countersunk
Thread Size 4mm
Length 45mm
Material Elementech

Reviews

Be the first to submit a review

Trustpilot