Forever 1000uF 20% 16V 105°C P: 5mm Radial Electrolytic Capacitor

MPN
HT 1000U 16V
Brand
Forever
Order Code
11-1125
Country of Origin
Taiwan

Discontinued


A 16V 1000µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 10 x 21mm
  • Pitch 5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions Ø10 x 21mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Trustpilot