Footprint 925 Heavy-Duty Knife Blades (Pack 100)

MPN
925
Brand
Footprint
EAN-13
5013579200134
Order Code
96-0462
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Footprint Heavy-Duty Knife Blades are suitable for cutting a variety of materials, including carpet, vinyl, cardboard, leather and canvas.

The blades have been oiled to prevent rusting and are suitable to fit most trimming knives. They are supplied in a high-visibility, wall-mountable container.

Pack quantity: 100


Type Utility blades
Blade Length 62mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 100

Reviews

Be the first to submit a review

Trustpilot