Easter Opening Hours and Delivery Dates here

Fluke TL2X4W-PTII 2x4 Wire Ohms Test Lead 2 mm Probe Tip

Order Code:

55-2257

Brand: Fluke MPN: 2826215 EAN-13: 0095969400114

Discontinued


The Fluke TL2X4W-PTII features two conductors per lead allowing highly precise, 4-conductor testing of resistance. The lead resistance is automatically compensated for by the meter using the additional conductors. These leads are suitable for the Fluke 8800 desktop multimeter series.


  • Cable length 1m
  • 4mm banana jack
  • Nominal current 500mA
  • Reading category: CAT I 1000 V
Type Test lead set

Trustpilot