Fluke T3000 FC K Type Digital Thermometer

MPN
4401563
Brand
Fluke
EAN-13
95969692021
Order Code
55-9135
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £285.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The Fluke t3000 FC is a Wireless Temperature Module and part of the Fluke Team of Wireless Test Tools. Just connect this Temperature Module to your test point, and view the results up to 20m away on the 3000 FC Wireless Digital Multimeter (see order code 55-9134).

Use multiple modules for measurements on three-phase systems, as a stand-alone measurement tool or combine with other Fluke Connect™ modules as a system for multiple measurements.

From short distances, you can even view readings from modules through closed electrical panels. No more writing down data as the Fluke Connect remote modules capture up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adaptor. Fluke Connect wireless test tools also offer increased safety by letting you view readings in a separate location from the test point.


  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX recording
  • CAT III 1000V, Cat IV 600V; IP54
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Manufacturer's part: Fluke t3000 FC
Type Digital thermometer
Maximum Temperature Measurement +1372°C
Indication Digital
Infrared measurement false
Interface true
Maximum Temperature +1372°C
Measured value memory true
Measurement of differential temperature false
Measurement of material humidity false
Measurement of relative air humidity false
Measuring Range -200 - 1372°C
Min. temperature -200°C
Multiple display false
Separate sensor true
Thermal element RTD false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K true
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false

Reviews

Be the first to submit a review

Trustpilot