Fluke SPSCAN6000 Barcode Scanner For Fluke 6200-2/6500-2

Order Code:

64-7151

Brand: Fluke MPN: 4325143 EAN-13: 0095969666831
  • Country of Origin: Romania
  • Not available for Export
  • View All

Discontinued


The Fluke SPSCAN6000 is a Barcode Scanner for PAT Testers. The scanner has been designed for use with Fluke's 6200-2 and 6500-2 PAT testers in order to scan barcoded labels and speed up asset management.

The scanner is intelligent and responds quickly. It has a USB connector for easy attachment to your PAT tester. This easy to use, low-current barcode reader can read bar codes that are located on curved surfaces or those that are difficult to access.


  • Intelligent barcode reader
  • Scans Appliance barcodes to speed up testing process
  • Ideal for curved appliance surfaces
  • Compatible with Fluke-6200-2/ 6500-2 portable appliance testers
  • Manufacturer's part: Fluke SPSCAN6000
Type Barcode scanner
Can be used with a clamp meter false
Can be used with a machine tester false
Can be used with a multimeter false
Can be used with a power analyser false
Can be used with a process calibrator false
Can be used with a thermal camera false
Can be used with a vibration meter false
Can be used with an appliance tester true
Can be used with an earth ground tester false
Can be used with an environmental instrument false
Can be used with an installation tester false
Can be used with an oscilloscope false
Can be used with an ultrasonic leak detector false
Can be used with laser tools false
Connector type input N/A
Connector type output Other
Degree of protection (IP) N/A
Height N/A
Legend None
Length N/A
Max. Input Current N/A
Max. input voltage N/A
Max. output current N/A
Max. output voltage N/A
Max. voltage measuring circuit category N/A
Measuring circuit category N/A
Operating Temperature N/A
Pollution degree N/A
Quantity 1
Suitable for E-mobility test false
Suitable for photovoltaïc test false
Type of adaptor Optical
Width N/A
With case/bag false

Trustpilot