Fluke Networks NFC-CUBE Fiber Optic Cleaning Cube

MPN
NFC-CUBE
Brand
Fluke
EAN-13
754082055327
Order Code
64-8123
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2 despatched in 4 working days

The Fluke Networks NFC-Cube is a Cleaning Cube with Wipers. The cube is ideal for cleaning the 'Dirty End Faces' on fibre optic cables behind bulkheads and inside equipment.


  • Contents: 125 wipes
  • Each cleans up to 4 end-faces (500)
  • Dimensions: 50.8 x 50.8x 50.8mm
  • Material: Lint-free 55% cellulose/45% polyester
  • Manufacturer's part: Fluke Networks NFC-Cube
Type Cleaning cube
Dimensions 50.8 x 50.8x 50.8mm

Reviews

Be the first to submit a review

Trustpilot