Fluke Networks MS2-IDK27 MicroScanner2 Terminator Set 2-7

MPN
MS2-IDK27
Brand
Fluke
EAN-13
754082054382
Order Code
64-8089
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £463.62 £462.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke Networks MS2-IDK27 MicroScanner2 Pro Termination Test Kit will reduce test time and user error.

The integrated RJ11, RJ45, and coax test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.


  • Terminator Set 2-7
  • Calibrated to: Manufacturer standards
  • Dimensions, height: 8cm
  • Dimensions, length: 13cm
  • Dimensions, width: 13cm
  • Weight: 0.2kg
  • Supplied in sets of 6
  • Manufacturer's part: Fluke Networks MS2-IDK27
Type Cable tester
Dimensions height: 8cm

Reviews

Be the first to submit a review

Trustpilot