Fluke Networks 5226619 LIQ-KIT Network tester, 1 pc, precise diagnostics

MPN
5226619
Brand
Fluke
EAN-13
754082152170
Order Code
25-9013
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2720.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/11/2026

The LinkIQ™ Cable and Network Tester Kit is the solution to test cable performance up to 10G and solve network connectivity issues. LinkIQ ™ validates cable performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T), ensuring that the tested connections meet performance requirements.LinkIQ also provides IPv4 and V6 ping; next switch diagnostics (IP address, name, port/VLAN number, and advertised data rates); Ethernet Alliance Power-over-Ethernet tests (hardware/software negotiation and loaded voltage and performance tests). Other features include: Cable Toning, Port blink, 802.1x authentication, Remote Office Locators and the ability to manage results from LinkWare PC.
Type Network tester
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot