Fluke C75 Soft Accessory Case

Order Code:

85-3572

Brand: Fluke MPN: 865535 EAN-13: 0095969012010

Discontinued


The Fluke C75 Soft Accessory Case is suitable for accessories.


  • Suitable for accessories.
  • Zippered for security
  • Padding provides protection
  • Inside pocket
  • Manufacturer's one year warranty
Type Zip Case
Colour Black
Depth 26mm
Diameter N/A
Height 179mm
Material Plastic
Material quality Other
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Width 103mm
With divider false
With foam false
With lock false
With shoulder strap false
With telescopic handle false

Questions

*Question functionality currently disabled
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 85-3572
Q. What are the dimensions of the Fluke C75 Case?
A. Hi Matt, thanks for your question. Size HxWxD 100 x 200 x 20 mm

Trustpilot