Fluke C12A Soft Meter Case

MPN
930529
Brand
Fluke
EAN-13
0095969028257
Order Code
85-3975
Country of Origin
China

Discontinued


Soft sided, zippered, vinyl carrying case for all 10 Series meters. Inside pockets are designed to carry a meter, manual, and test leads. Convenient 76mm belt loop accommodates tool belts.


  • Zippered carrying case with inside pockets and belt loop
Colour Black
Depth 38mm
Diameter N/A
Height 172mm
Material Plastic
Material quality Other
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Width 128mm
With divider false
With foam false
With lock false
With shoulder strap false
With telescopic handle false

Trustpilot