Fluke AC285 SureGrip™ Alligator Clips

MPN
1610159
Brand
Fluke
EAN-13
0095969103428
Order Code
17-1056
Country of Origin
Netherlands

Discontinued


SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of large alligator clips with nickel-plated steel jaws.


  • Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm bolt
  • Recommended for use with TL222 and TL224 test leads
  • CAT IV 600 V; CAT III 1000 V, 10 A rating
  • One year warranty
Type Alligator Clip set
Insulation Insulated
Current Rating 10A
Colour Red/Black
Accessory true
Current carrying capacity 10A
Insulating material Polyvinyl chloride (PVC)
Material Steel, nickel-plated
Max. working voltage 600V
Measuring circuit category CAT IV
Plug in technique 4 mm safety plug
Set version false
Spare part false
Termination 4mm banana connector
Type of accessory/spare part Crocodile clip
With case/bag false

Trustpilot