Fluke 935598 PM9091 BNC test lead set 1.50 m Red/Black/Grey

MPN
935598
Brand
Fluke
EAN-13
0095969022064
Order Code
25-8668
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.52
10+ £172.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BNC test lead set contains 3 test leads with color-coded BNC connector for easy identification. 1.5 m cable length Nominal voltage: 300 V rms CAT III 600V .
Cable Length 1.5m
Type Test lead
Colour Red, Black, Grey
Accessory true
Current carrying capacity N/A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 600V
Measuring circuit category CAT III
Nominal Voltage 600V
Plug in technique Other
Reading Category CAT III 600 V
Set version false
Spare part false
Type A BNC plug
Type B BNC plug
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot