Fluke 922 Airflow Meter

Order Code:

85-3515

Brand: Fluke MPN: 2679822 EAN-13: 0095969355315

Discontinued


Measures pressure, air flow and velocity for maintaining balanced and comfortable ventilation.

The Fluke 922 makes airflow measurements easy by combining pressure, air flow, and velocity into a single, rugged meter. Compatible with most Pitot tubes, the Fluke 922 allows technicians to conveniently enter their duct shape and dimensions for maximum measurement accuracy.

Use the Fluke 922 to ensure proper air flow balance and maintain a comfortable environment; measure pressure drops across filters and coils; match ventilation to occupant loads; monitor indoor vs. outdoor pressure relationships and manage the building envelope; and perform duct traversals for accurate airflow readings.


  • Provides differential and static pressure, air velocity and flow readings
  • Convenient coloured hoses help you properly diagnose pressure readings
  • Bright, backlit display for clear viewing in all environments
  • Min/max/average/hold functions for easy data analysis
  • Auto power off saves battery life

The Fluke 922 includes:

  • Two rubber hoses
  • Wrist strap
  • Four AA batteries 1.5V alkaline
  • Users manual
  • Soft carrying case
Air Pressure Range 4kPa
Air Velocity Range 1 to 80m/s
Display Type LCD
Indication Digital
Interface true
Measured value memory true
Measurement air speed true
Measurement electrical field false
Measurement electromagnetic fields false
Measurement of lightning impulse currents false
Measurement of sonic false
Measurement radioactive radiation false
Measurement RF signal false
Operating Temperature 0 to +50°C
Volume flow measurement true

Questions

*Question functionality currently disabled
Thursday, November 17, 2011 | Question by: Rapid Customer | Product code: 85-3515
Q. Does the quoted price include VAT and is the manometer calibrated
A. Hi David Thanks for your question. The quoted price is exc VAT (providing your setting at the top of the page is to show prices exc VAT.) The manometer is calibrated, but an official calibration certificate will need to be obtained from Fluke.

Trustpilot