Fluke 9040 Phase Rotation Indicator

Order Code:

85-3586

Brand: Fluke MPN: 2435061 EAN-13: 0095969291378

Discontinued


The Fluke 9040 is effective for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. This rotary field indicator can provide clear indication of the 3-phase via an LCD display and the phase rotation direction to determine correct connections.

It allows rapid determination of phase sequence and has a voltage up to 700V and a frequency range suitable for commercial and industrial applications. The included test probes have a variable clamping range for safe contact, also in industrial sockets.


  • 3-phase indication.
  • Indication of phase rotation.
  • Clear LCD display.
  • No battery required.
  • Voltage range: 40-700V.
  • Frequency range: 15 - 400Hz.
  • Operating timer: Continuous.
  • Size: 124 x 61 x 27mm.
  • Weight: 200g.
  • Warranty: 2 years
Type Phase rotation indicator
AC Voltage 40 to 700V
DC Voltage 40 to 700V
Frequency Range 15 - 400Hz
Indication of phase rotation.
Size 124 x 61 x 27mm
Testing Type Phase rotation
Voltage Range 40-700V
Weight 200

Trustpilot