Fluke 677408 C195 Test equipment bag for 115 multimeter, everyday use

MPN
677408
Brand
Fluke
EAN-13
0095969075756
Order Code
25-8654
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £320.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Protect and transport your Fluke 115 Multimeter with ease using the Fluke 677408 C195 Test Equipment Bag. Designed for everyday use, this bag combines durability, convenience, and style to meet the needs of professionals on the go. Carrying bag with zipper and storage compartments. For hand and shoulder.
Type Equipment Bag
Colour Black
Depth 231mm
Diameter N/A
Height 231mm
Material Fabric (textile)
Material quality Other
Model Tool box
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 3
Width 513mm
With divider true
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot